Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIFX25001TFV50ATMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.47W3454
Product Range5V 400mA LDO Voltage Regulators
Your Part Number
2,618 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.580 |
| 100+ | $1.190 |
| 500+ | $1.030 |
| 1000+ | $0.876 |
| 2500+ | $0.698 |
| 10000+ | $0.657 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIFX25001TFV50ATMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.47W3454
Product Range5V 400mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max40V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current400mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo250mV
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current400mA
Output Current Max400mA
Output Current Max400mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 400mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The IFX25001TF V50 is a low dropout linear Voltage Regulator capable of supplying continuous output current up to 400mA. A wide input voltage range up to 45V enables this to operate in a large variety of applications. This regulator is also protected against overload, short-circuit and over-temperature conditions.
- Low current consumption
- Low dropout voltage
- Output current limitation
- Reverse polarity protection
- Over-temperature shutdown
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
400mA
Polarity
Positive Output
LDO Regulator Case Style
TO-252 (DPAK)
Output Current Max
400mA
Dropout Voltage Typ @ Current
250mV
Dropout Voltage Typ @ Current
250mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 400mA LDO Voltage Regulators
SVHC
No SVHC (08-Jul-2021)
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
250mV
Max Output Current
400mA
Output Current Max
400mA
Dropout Voltage - Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
