Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IGB20N60H3ATMA1Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel49AC0264RL Cut Tape49AC0264 |
| Product Range | TRENCHSTOP |
| Your Part Number | |
| Technical Datasheet |
119 In Stock
3,562 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.320 | $4.32 |
| Total Price | $4.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 50+ | $2.850 |
| 100+ | $2.020 |
| 250+ | $1.900 |
| 500+ | $1.770 |
| 1000+ | $1.740 |
| 2500+ | $1.700 |
| 5000+ | $1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IGB20N60H3ATMA1Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel49AC0264RL Cut Tape49AC0264 |
| Product Range | TRENCHSTOP |
| Technical Datasheet | |
| DC Collector Current | 40A |
| Continuous Collector Current | 40A |
| Collector Emitter Saturation Voltage Vce(on) | 1.95V |
| Collector Emitter Saturation Voltage | 1.95V |
| Power Dissipation Pd | 170W |
| Power Dissipation | 170W |
| Collector Emitter Voltage Max | 600V |
| Collector Emitter Voltage V(br)ceo | 600V |
| Transistor Case Style | TO-263 (D2PAK) |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Transistor Mounting | Surface Mount |
| Product Range | TRENCHSTOP |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
High speed IGBT in Trench and fieldstop technology suitable for use in uninterruptible power supplies, welding converters and converters with high switching frequency.
- TRENCHSTOP™ technology offering very low turn-off energy
- Low VCEsat and low EMI
- Qualified according to JEDEC for target applications
Technical Specifications
| DC Collector Current | 40A |
|---|---|
| Collector Emitter Saturation Voltage Vce(on) | 1.95V |
| Power Dissipation Pd | 170W |
| Collector Emitter Voltage Max | 600V |
| Transistor Case Style | TO-263 (D2PAK) |
| Operating Temperature Max | 175°C |
| Product Range | TRENCHSTOP |
| SVHC | No SVHC (25-Jun-2025) |
| Continuous Collector Current | 40A |
|---|---|
| Collector Emitter Saturation Voltage | 1.95V |
| Power Dissipation | 170W |
| Collector Emitter Voltage V(br)ceo | 600V |
| No. of Pins | 3Pins |
| Transistor Mounting | Surface Mount |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
