Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGLD65R140D2AUMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel26AM1119RL
Cut Tape26AM1119
Product RangeCoolGaN G5 Series
Your Part Number
2,620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.360 | $4.36 |
| Total Price | $4.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 50+ | $2.220 |
| 100+ | $2.000 |
| 250+ | $1.830 |
| 500+ | $1.660 |
| 1000+ | $1.630 |
| 2500+ | $1.600 |
| 5000+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGLD65R140D2AUMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel26AM1119RL
Cut Tape26AM1119
Product RangeCoolGaN G5 Series
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id12A
Drain Source On State Resistance0.17ohm
Typical Gate Charge1.8nC
Transistor Case StyleLSON
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeCoolGaN G5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.17ohm
Transistor Case Style
LSON
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
12A
Typical Gate Charge
1.8nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
