Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGP20N60H3XKSA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73AJ6862
Product RangeTRENCHSTOP
Your Part Number
522 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.760 |
| 100+ | $1.490 |
| 500+ | $1.380 |
| 1000+ | $1.280 |
| 2500+ | $1.110 |
| 5000+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGP20N60H3XKSA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73AJ6862
Product RangeTRENCHSTOP
Technical Datasheet
DC Collector Current40A
Continuous Collector Current40A
Collector Emitter Saturation Voltage Vce(on)1.95V
Collector Emitter Saturation Voltage1.95V
Power Dissipation170W
Power Dissipation Pd170W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
40A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
170W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
TRENCHSTOP
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
40A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation Pd
170W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
