Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGW15N120H3FKSA1Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.50Y1984
Your Part Number
1,274 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 10+ | $4.670 |
| 25+ | $3.960 |
| 50+ | $3.250 |
| 100+ | $3.020 |
| 250+ | $2.790 |
| 500+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGW15N120H3FKSA1Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.50Y1984
Technical Datasheet
Continuous Collector Current30A
DC Collector Current30A
Collector Emitter Saturation Voltage Vce(on)2.05V
Collector Emitter Saturation Voltage2.05V
Power Dissipation Pd217W
Power Dissipation217W
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
2.05V
Power Dissipation Pd
217W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
30A
Collector Emitter Saturation Voltage
2.05V
Power Dissipation
217W
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
