Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGW75N65H5XKSA1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.34AC1616
Product RangeTRENCHSTOP 5 Series
Your Part Number
267 In Stock
720 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.060 |
| 10+ | $6.080 |
| 25+ | $5.120 |
| 50+ | $4.140 |
| 100+ | $3.880 |
| 250+ | $3.610 |
| 500+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$7.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGW75N65H5XKSA1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.34AC1616
Product RangeTRENCHSTOP 5 Series
Technical Datasheet
DC Collector Current120A
Continuous Collector Current120A
Collector Emitter Saturation Voltage Vce(on)1.65V
Collector Emitter Saturation Voltage1.65V
Power Dissipation395W
Power Dissipation Pd395W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
120A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation
395W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5 Series
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
120A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation Pd
395W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
