Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IHW30N135R5XKSA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 93AC7062 |
| Your Part Number | |
| Technical Datasheet |
345 In Stock
240 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
| 10+ | $5.120 |
| 25+ | $4.280 |
| 50+ | $3.430 |
| 100+ | $3.180 |
| 250+ | $2.970 |
| 500+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IHW30N135R5XKSA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 93AC7062 |
| Technical Datasheet | |
| Continuous Collector Current | 60A |
| DC Collector Current | 60A |
| Collector Emitter Saturation Voltage Vce(on) | 1.65V |
| Collector Emitter Saturation Voltage | 1.65V |
| Power Dissipation | 330W |
| Power Dissipation Pd | 330W |
| Collector Emitter Voltage V(br)ceo | 1.35kV |
| Collector Emitter Voltage Max | 1.35kV |
| Transistor Case Style | TO-247 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Transistor Mounting | Through Hole |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Continuous Collector Current | 60A |
|---|---|
| Collector Emitter Saturation Voltage Vce(on) | 1.65V |
| Power Dissipation | 330W |
| Collector Emitter Voltage V(br)ceo | 1.35kV |
| Transistor Case Style | TO-247 |
| Operating Temperature Max | 175°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| DC Collector Current | 60A |
|---|---|
| Collector Emitter Saturation Voltage | 1.65V |
| Power Dissipation Pd | 330W |
| Collector Emitter Voltage Max | 1.35kV |
| No. of Pins | 3Pins |
| Transistor Mounting | Through Hole |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
