Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIHW30N160R5XKSA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.99AC0314
Your Part Number
13,297 In Stock
30,240 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.330 |
| 10+ | $4.000 |
| 25+ | $3.770 |
| 50+ | $3.550 |
| 100+ | $3.330 |
| 250+ | $3.180 |
| 500+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIHW30N160R5XKSA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.99AC0314
Technical Datasheet
DC Collector Current60A
Continuous Collector Current60A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation263W
Power Dissipation Pd263W
Collector Emitter Voltage V(br)ceo1.6kV
Collector Emitter Voltage Max1.6kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
IHW30N160R5XKSA1 is a reverse-conducting IGBT with monolithic body diode. Applications include induction cooking and microwave ovens.
- Collector-emitter voltage is 1600V, DC collector current is 39A(Tc = 100°C )
- Powerful monolithic body diode with low forward voltage
- Very tight parameter distribution
- High ruggedness, temperature stable behavior
- Easy parallel switching capability due to positive temperature coefficient in VCE
- Low EMI
- Available in a 3 pin TO-247 package
Technical Specifications
DC Collector Current
60A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
263W
Collector Emitter Voltage V(br)ceo
1.6kV
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
60A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
263W
Collector Emitter Voltage Max
1.6kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
