Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKCM15H60GAXKMA2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.34AC1623
Product RangeCIPOS Mini
Also Known AsIKCM15H60GA, SP001247204
Your Part Number
246 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.230 |
| 10+ | $9.860 |
| 25+ | $9.400 |
| 50+ | $8.620 |
| 100+ | $7.830 |
| 250+ | $7.670 |
| 500+ | $7.520 |
Price for:Each
Minimum: 1
Multiple: 1
$13.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKCM15H60GAXKMA2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.34AC1623
Product RangeCIPOS Mini
Also Known AsIKCM15H60GA, SP001247204
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)15A
Isolation Voltage2kV
IPM Case StyleDIP
IPM SeriesCIPOS Mini
Product RangeCIPOS Mini
SVHCNo SVHC (25-Jun-2025)
Product Overview
CIPOS™ Mini 600V, 15A three-phase intelligent power module with open emitter in DIP 36 x 21 package. It provides fully featured compact inverter solution along with the best optimized efficiency, excellent thermal conduction and electrical isolation for high switching applications with low turn-off switching losses. Potential applications includes washing machines, home appliances, motor control and drives, motor control for industrial automation, Heating Ventilation and Air Conditioning (HVAC).
- Based on TRENCHSTOP™ IGBT
- 15A of inverter current rating
- Rugged SOI gate driver technology
- Integrated bootstrap function, cross-conduction prevention
- Over current shutdown and all of 6 switches turn off during protection
- Under-voltage lockout at all channels
- Built-in temperature monitoring
- Optimized performance for high switching applications
- High integrations for easy design and reduced system size
- Increased reliability and system efficiency
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
15A
IPM Case Style
DIP
Product Range
CIPOS Mini
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
CIPOS Mini
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
