Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKD15N60RFATMA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel49AC0269RL
Cut Tape49AC0269
Product RangeTRENCHSTOP RC Series
Your Part Number
14,306 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.680 | $2.68 |
| Total Price | $2.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 50+ | $1.730 |
| 100+ | $1.180 |
| 250+ | $1.060 |
| 500+ | $0.944 |
| 1000+ | $0.877 |
| 2500+ | $0.859 |
| 5000+ | $0.842 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKD15N60RFATMA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel49AC0269RL
Cut Tape49AC0269
Product RangeTRENCHSTOP RC Series
Technical Datasheet
Continuous Collector Current30A
DC Collector Current30A
Collector Emitter Saturation Voltage Vce(on)2.2V
Collector Emitter Saturation Voltage2.2V
Power Dissipation250W
Power Dissipation Pd250W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP RC Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
2.2V
Power Dissipation
250W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP RC Series
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
30A
Collector Emitter Saturation Voltage
2.2V
Power Dissipation Pd
250W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
