Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKFW40N60DH3EXKSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.42AH1800
Product RangeTRENCHSTOP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.720 |
| 10+ | $6.610 |
| 25+ | $5.520 |
| 50+ | $4.420 |
| 100+ | $4.060 |
| 250+ | $3.700 |
| 500+ | $3.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKFW40N60DH3EXKSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.42AH1800
Product RangeTRENCHSTOP
Technical Datasheet
Continuous Collector Current34A
DC Collector Current34A
Collector Emitter Saturation Voltage Vce(on)2.3V
Collector Emitter Saturation Voltage2.3V
Power Dissipation111W
Power Dissipation Pd111W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
34A
Collector Emitter Saturation Voltage Vce(on)
2.3V
Power Dissipation
111W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP
DC Collector Current
34A
Collector Emitter Saturation Voltage
2.3V
Power Dissipation Pd
111W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
