Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKQ120N60TXKSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.13AC9006
Product RangeTRENCHSTOP Series
Your Part Number
164 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.820 |
| 10+ | $13.250 |
| 25+ | $11.680 |
| 50+ | $10.110 |
| 100+ | $9.590 |
| 250+ | $9.070 |
| 500+ | $8.890 |
Price for:Each
Minimum: 1
Multiple: 1
$14.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKQ120N60TXKSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.13AC9006
Product RangeTRENCHSTOP Series
Technical Datasheet
DC Collector Current160A
Continuous Collector Current160A
Collector Emitter Saturation Voltage1.5V
Collector Emitter Saturation Voltage Vce(on)1.5V
Power Dissipation Pd833W
Power Dissipation833W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
160A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation Pd
833W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP Series
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
160A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation
833W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
