Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKQ50N120CT2XKSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.93AC7070
Product RangeTRENCHSTOP 2 Series
Your Part Number
119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.230 |
| 10+ | $14.380 |
| 25+ | $12.550 |
| 50+ | $10.710 |
| 100+ | $10.100 |
| 250+ | $9.490 |
| 500+ | $9.300 |
Price for:Each
Minimum: 1
Multiple: 1
$16.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKQ50N120CT2XKSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.93AC7070
Product RangeTRENCHSTOP 2 Series
Technical Datasheet
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.75V
Power Dissipation652W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
100A
Power Dissipation
652W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 2 Series
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Saturation Voltage
1.75V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
