
1,320 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $7.440 |
| 10+ | $6.370 |
| 25+ | $5.300 |
| 50+ | $4.230 |
| 100+ | $3.880 |
| 250+ | $3.530 |
| 500+ | $3.460 |
Product Information
Product Overview
IKW20N60TFKSA1 is a 600V, 20A IGBT discrete with anti-parallel diode in a 3 pin TO-247 package. This Hard-switching 600V, 20A TRENCHSTOP™ IGBT3 copacked with full-rated free-wheeling diode, leads to significant improvement of static as well as dynamic performance of the device, due to combination of trench-cell and fieldstop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
- Lowest VCE drop for lower conduction losses
- Low switching losses
- Easy parallel switching capability due to positive temperature coefficient in VCEsat
- Very soft, fast recovery anti-parallel emitter controlled diode
- High ruggedness, temperature stable behavior
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
Technical Specifications
41A
1.5V
166W
600V
TO-247
175°C
TRENCHSTOP Series
No SVHC (25-Jun-2025)
41A
1.5V
166W
600V
3Pins
Through Hole
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
