Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKW50N60TFKSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.61M6736
Product RangeTRENCHSTOP Series
Also Known AsIKW50N60T, SP000054888
Your Part Number
2,757 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 10+ | $7.110 |
| 25+ | $5.930 |
| 50+ | $4.750 |
| 100+ | $4.370 |
| 250+ | $3.980 |
| 500+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$8.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKW50N60TFKSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.61M6736
Product RangeTRENCHSTOP Series
Also Known AsIKW50N60T, SP000054888
Technical Datasheet
Continuous Collector Current80A
DC Collector Current80A
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation333W
Power Dissipation Pd333W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IKW50N60T is a TRENCHSTOP™ and Fieldstop technology IGBT with soft, fast recovery anti-parallel emitter controlled HE diode. Designed for frequency converters and UPS applications and qualified according to JEDEC1 for target applications.
- 175°C Maximum junction temperature
- 5µs Short-circuit withstand time
- Tighten parameter distribution
- High ruggedness, temperature stable behaviour
- Low gate charge
- Low EMI
- High switching speed
Applications
Power Management, Industrial
Technical Specifications
Continuous Collector Current
80A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
333W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP Series
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
80A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
333W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
