Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKW75N65EH5XKSA1Copy
Newark Part No.12AC9678
Product RangeTRENCHSTOP 5
Your Part Number
3,133 In Stock
11,280 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.920 |
| 10+ | $7.480 |
| 25+ | $7.150 |
| 50+ | $6.820 |
| 100+ | $6.500 |
| 480+ | $6.160 |
| 720+ | $5.810 |
Price for:Each
Minimum: 1
Multiple: 1
$10.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKW75N65EH5XKSA1Copy
Newark Part No.12AC9678
Product RangeTRENCHSTOP 5
Technical Datasheet
Continuous Collector Current90A
DC Collector Current90A
Collector Emitter Saturation Voltage Vce(on)1.65V
Collector Emitter Saturation Voltage1.65V
Power Dissipation395W
Power Dissipation Pd395W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
High speed 5 IGBT in TRENCHSTOP™ 5 technology copacked with full-rated RAPID 1 fast and soft anti parallel diode. Suitable for use in uninterruptible power supplies, solar converters, welding converters and mid to high range switching frequency converter applications.
- Best-in-class efficiency in hard switching and resonant topologies
- Plug and play replacement of previous generation IGBTs
- 650V break down voltage
- Low gate charge QG
- IGBT copacked with full-rated RAPID 1 fast and soft antiparallel diode
- Maximum junction temperature 175°C
- Qualified according to JEDEC for target applications
Technical Specifications
Continuous Collector Current
90A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation
395W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
90A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation Pd
395W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
