Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKWH20N65WR6XKSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.68AJ1699
Product RangeTRENCHSTOP 5 WR6
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 10+ | $1.820 |
| 100+ | $1.670 |
| 500+ | $1.420 |
| 1000+ | $1.400 |
| 2500+ | $1.380 |
| 5000+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKWH20N65WR6XKSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.68AJ1699
Product RangeTRENCHSTOP 5 WR6
Technical Datasheet
Continuous Collector Current40A
DC Collector Current40A
Collector Emitter Saturation Voltage1.35V
Collector Emitter Saturation Voltage Vce(on)1.35V
Power Dissipation Pd140W
Power Dissipation140W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5 WR6
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
40A
Collector Emitter Saturation Voltage
1.35V
Power Dissipation Pd
140W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5 WR6
DC Collector Current
40A
Collector Emitter Saturation Voltage Vce(on)
1.35V
Power Dissipation
140W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
