
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 10+ | $5.870 |
| 25+ | $4.890 |
| 50+ | $3.900 |
| 100+ | $3.570 |
| 250+ | $3.240 |
| 500+ | $3.180 |
Product Information
Product Overview
The IKZ50N65ES5XKSA1 from Infineon is a TRENCHSTOP ™ 5S soft switching IGBT in 4 pin TO-247 package. TRENCHSTOP ™ 5 high speed soft switching IGBT copacked with full current rated RAPID 1 fast and soft antiparallel diode. The TRENCHSTOP™ 5S family is the new IGBT family addressing applications switching between 10KHz and 40KHz to deliver high efficiency, faster time to market cycles, circuit design complexity reduction. The TO-247 4 pin provides ultra-low inductance to the gate-emitter control loop and brings TRENCHSTOP™ 5 IGBT to the next level of best in class switching performance. The standard TO-247 package body has been taken and an extra, 4th pin, has been added to enable the Kelvin emitter configuration. The 4 pin TO-247 features over 20% total switching loses reduction compared to standard TO-247-3 and improves system efficiency or power density. It is typically used in industrial UPS, industrial SMPS, energy storage, charger and welding.
- High speed smooth switching device for hard and soft switching
- Plug and play replacement of previous generation IGBTs
- Low gate charge QG, very low control inductance loop
- 650V breakdown voltage, IC collector current 50A
- Very low VCEsat of 1.35V at Tvj = 25°C
- 4V gate-emitter threshold voltage at IC = 0.50mA, VCE = VGE
- Maximum junction temperature 175°C
Technical Specifications
80A
1.35V
274W
650V
TO-247
175°C
TRENCHSTOP 5
No SVHC (25-Jun-2025)
80A
1.35V
274W
650V
4Pins
Through Hole
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
