Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIM12B15CC1XKMA1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.13AM4772
Product RangeCIPOS Maxi Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.650 |
| 5+ | $21.800 |
| 10+ | $18.960 |
| 25+ | $18.330 |
| 50+ | $17.690 |
| 100+ | $17.060 |
| 250+ | $16.720 |
Price for:Each
Minimum: 1
Multiple: 1
$24.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM12B15CC1XKMA1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.13AM4772
Product RangeCIPOS Maxi Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)1.2kV
Current Rating (Ic / Id)22A
Isolation Voltage2.5kV
IPM Case StyleDIP
IPM SeriesCIPOS
Product RangeCIPOS Maxi Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
IM12B15CC1XKMA1 is a CIPOS™ Maxi 1200 V, 15 A three-phase intelligent power module. CIPOS™ Maxi 1200V, 15A three-phase IGBT7 based intelligent power module with open emitter in DIP 36x23D package providing fully-featured compact inverter solution with excellent thermal conduction for motor drive applications including industrial drives, fans and pumps, HVAC, active filters, and etc. Typical applications include commercial HVAC, general purpose motor drive - variating frequency and voltage, heating ventilation and air conditioning (HVAC), industrial automation, motor control.
- Based on 1200V TRENCHSTOP™ IGBT7
- Power rating up to 3000W at 10kHz
- Rugged 1200V SOI gate driver
- Over current shutdown, under-voltage lockout
- All 6 switches turn off during protection
- Temperature monitoring
- Cross-conduction prevention
- UL-certified
- Excellent thermal performance, Fit for space-constrained applications
- Compact footprint and low switching losses
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
22A
IPM Case Style
DIP
Product Range
CIPOS Maxi Series
Voltage Rating (Vces / Vdss)
1.2kV
Isolation Voltage
2.5kV
IPM Series
CIPOS
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
