Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIM241M6S1JAUMA1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel51AK3518RL
Cut Tape51AK3518
Product RangeCIPOS IM241 Series
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.290 | $8.29 |
| Total Price | $8.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 50+ | $6.350 |
| 100+ | $5.930 |
| 250+ | $5.780 |
| 500+ | $5.660 |
| 1000+ | $5.550 |
| 2500+ | $5.430 |
| 5000+ | $5.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM241M6S1JAUMA1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel51AK3518RL
Cut Tape51AK3518
Product RangeCIPOS IM241 Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)4A
Isolation Voltage2kV
IPM Case StyleSOP23
IPM SeriesCIPOS Micro
Product RangeCIPOS IM241 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
IM241M6S1JAUMA1 is an IM241-x6 series 3-phase Intelligent Power Module (IPM) designed for high-efficiency appliance motor drives such as fans and pumps.
- Output current is 4A, slow speed for low EMI
- 600V 3-phase inverter including gate drivers & bootstrap function
- Reverse conducting IGBT Gen 2 (RCD2) optimized for motor drives
- Temperature monitor
- Accurate overcurrent shutdown (±5%)
- Fault reporting and programmable fault clear
- Advanced input filter with shoot-through protection
- Optimized dV/dt for loss and EMI trade offs
- Open-emitter for single and leg-shunt current sensing
- 3.3V logic compatible, isolation 2000VRMS (1min)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
4A
IPM Case Style
SOP23
Product Range
CIPOS IM241 Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
CIPOS Micro
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
