Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIM323L6GXKMA1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.32AK4937
Product RangeCIPOS Tiny Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.280 |
Price for:Each
Minimum: 1
Multiple: 1
$8.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM323L6GXKMA1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.32AK4937
Product RangeCIPOS Tiny Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)15A
Isolation Voltage2kV
IPM Case StyleDIP
IPM SeriesCIPOS Tiny
Product RangeCIPOS Tiny Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
15A
IPM Case Style
DIP
Product Range
CIPOS Tiny Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
CIPOS Tiny
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
