Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIM64A130AXTMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel59AM2320RL
Cut Tape59AM2320
Product RangeXENSIV Series
Your Part Number
4,933 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.890 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 50+ | $1.330 |
| 100+ | $1.240 |
| 250+ | $1.140 |
| 500+ | $1.130 |
| 1000+ | $1.090 |
| 2500+ | $1.050 |
| 5000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM64A130AXTMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel59AM2320RL
Cut Tape59AM2320
Product RangeXENSIV Series
Technical Datasheet
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)64dB
Acoustic Overload Point (AOP)130dB
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Sensitivity (dB)-38dB
Impedance400ohm
Sensor Case / PackageTLGA
No. of Pins4Pins
Output Interface-
IP RatingIP57
IP RatingIP57
QualificationAEC-Q103
Product RangeXENSIV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
64dB
Supply Voltage Min
2.4V
Sensitivity (dB)
-38dB
Sensor Case / Package
TLGA
Output Interface
-
IP Rating
IP57
Product Range
XENSIV Series
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
130dB
Supply Voltage Max
3.6V
Impedance
400ohm
No. of Pins
4Pins
IP Rating
IP57
Qualification
AEC-Q103
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
