Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIM72D128V01XTMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel12AM7815RL
Cut Tape12AM7815
Product RangeXENSIV Series
Your Part Number
5,925 In Stock
90,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.010 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 50+ | $2.070 |
| 100+ | $1.840 |
| 250+ | $1.730 |
| 500+ | $1.720 |
| 1000+ | $1.630 |
| 2500+ | $1.540 |
| 5000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM72D128V01XTMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel12AM7815RL
Cut Tape12AM7815
Product RangeXENSIV Series
Technical Datasheet
Audio Control TypeMEMS Microphone
Supply Voltage Range1.62V to 3.6V
Supply Voltage Range1.62V to 3.6V
Control InterfaceVUI
Audio IC Case StyleLLGA
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeXENSIV Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Audio Control Type
MEMS Microphone
Supply Voltage Range
1.62V to 3.6V
Audio IC Case Style
LLGA
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
1.62V to 3.6V
Control Interface
VUI
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
