Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIM818MCCXKMA1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.93AC7080
Product RangeCIPOS Maxi
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.760 |
| 5+ | $20.950 |
| 10+ | $17.130 |
| 25+ | $16.670 |
| 50+ | $16.220 |
| 100+ | $15.760 |
| 250+ | $15.440 |
Price for:Each
Minimum: 1
Multiple: 1
$24.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM818MCCXKMA1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.93AC7080
Product RangeCIPOS Maxi
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)1.2kV
Current Rating (Ic / Id)16A
Isolation Voltage2.5kV
IPM Case StyleDIP
IPM SeriesCIPOS Maxi
Product RangeCIPOS Maxi
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
16A
IPM Case Style
DIP
Product Range
CIPOS Maxi
Voltage Rating (Vces / Vdss)
1.2kV
Isolation Voltage
2.5kV
IPM Series
CIPOS Maxi
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
