Print Page
2,819 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.850 | $4.85 |
| Total Price | $4.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 50+ | $3.390 |
| 100+ | $3.060 |
| 250+ | $2.920 |
| 500+ | $2.860 |
| 1000+ | $2.800 |
| 2500+ | $2.750 |
| 5000+ | $2.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMC101TT038XUMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel57AC6797RL
Cut Tape57AC6797
Product RangeiMOTION
Technical Datasheet
IC TypeMotor Controller
Motor TypeBrushless DC, PMSM
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageTSSOP
No. of Pins38Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product RangeiMOTION
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleTSSOP
Technical Specifications
IC Type
Motor Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
38Pins
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Product Range
iMOTION
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
TSSOP
Motor Type
Brushless DC, PMSM
Output Current
-
IC Case / Package
TSSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

