Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMSQ120R026M2HHXUMA1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel27AM0105RL
Cut Tape27AM0105
Product RangeCoolSiC Series
Your Part Number
420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $24.410 | $24.41 |
| Total Price | $24.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $24.410 |
| 50+ | $17.890 |
| 100+ | $16.530 |
| 250+ | $15.980 |
| 500+ | $15.430 |
| 1000+ | $15.130 |
| 2500+ | $14.820 |
| 5000+ | $14.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMSQ120R026M2HHXUMA1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel27AM0105RL
Cut Tape27AM0105
Product RangeCoolSiC Series
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeN Channel
Continuous Drain Current Id83A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.026ohm
Transistor Case StyleHDSOP
No. of Pins16Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.1V
Power Dissipation410W
Operating Temperature Max175°C
Product RangeCoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
83A
Drain Source On State Resistance
0.026ohm
No. of Pins
16Pins
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
175°C
MSL
MSL 2 - 1 year
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
HDSOP
Rds(on) Test Voltage
18V
Power Dissipation
410W
Product Range
CoolSiC Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
