Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMT65R040M2HXUMA1Copy
Newark Part No.26AM1125
Product RangeCoolSiC Gen 2 Series
Your Part Number
847 In Stock
Need more?
435 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
412 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 10+ | $5.480 |
| 25+ | $5.100 |
| 50+ | $4.730 |
| 100+ | $4.360 |
| 250+ | $4.120 |
| 500+ | $3.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMT65R040M2HXUMA1Copy
Newark Part No.26AM1125
Product RangeCoolSiC Gen 2 Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id58.7A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.036ohm
Transistor Case StyleHSOF
No. of Pins8Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.6V
Power Dissipation277W
Operating Temperature Max175°C
Product RangeCoolSiC Gen 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
58.7A
Drain Source On State Resistance
0.036ohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
HSOF
Rds(on) Test Voltage
20V
Power Dissipation
277W
Product Range
CoolSiC Gen 2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
