Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMW120R020M1HXKSA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.32AK4931
Product RangeCoolSiC Trench Series
Your Part Number
585 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.670 |
| 5+ | $29.330 |
| 10+ | $26.990 |
| 25+ | $24.630 |
| 50+ | $22.290 |
| 100+ | $21.180 |
| 250+ | $20.250 |
Price for:Each
Minimum: 1
Multiple: 1
$31.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMW120R020M1HXKSA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.32AK4931
Product RangeCoolSiC Trench Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id98A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.019ohm
Drain Source On State Resistance0.019ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation375W
Power Dissipation Pd375W
Operating Temperature Max175°C
Product RangeCoolSiC Trench Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.019ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4.2V
Power Dissipation Pd
375W
Product Range
CoolSiC Trench Series
Channel Type
N Channel
Continuous Drain Current Id
98A
On Resistance Rds(on)
0.019ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
375W
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
