Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMW65R030M1HXKSA1Copy
Newark Part No.25AK0771
Product RangeCoolSiC Series
Your Part Number
69 In Stock
Need more?
21 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
48 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.440 |
| 10+ | $11.780 |
| 25+ | $11.420 |
| 50+ | $11.050 |
| 100+ | $10.690 |
Price for:Each
Minimum: 1
Multiple: 1
$17.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMW65R030M1HXKSA1Copy
Newark Part No.25AK0771
Product RangeCoolSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id58A
Drain Source Voltage Vds650V
Drain Source On State Resistance30mohm
On Resistance Rds(on)0.03ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.5V
Power Dissipation197W
Power Dissipation Pd197W
Operating Temperature Max175°C
Product RangeCoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.03ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
197W
Product Range
CoolSiC Series
Channel Type
N Channel
Continuous Drain Current Id
58A
Drain Source On State Resistance
30mohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
197W
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
