Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMW65R057M1HXKSA1Copy
Newark Part No.25AK0773
Product RangeCoolSiC Series
Your Part Number
79 In Stock
Need more?
50 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
29 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.840 |
| 10+ | $8.920 |
| 25+ | $8.430 |
| 50+ | $7.950 |
| 100+ | $7.470 |
| 480+ | $7.330 |
| 720+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$11.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMW65R057M1HXKSA1Copy
Newark Part No.25AK0773
Product RangeCoolSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id35A
Drain Source Voltage Vds650V
On Resistance Rds(on)0.057ohm
Drain Source On State Resistance0.057ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.5V
Power Dissipation133W
Power Dissipation Pd133W
Operating Temperature Max175°C
Product RangeCoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.057ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
133W
Product Range
CoolSiC Series
Transistor Polarity
N Channel
Continuous Drain Current Id
35A
On Resistance Rds(on)
0.057ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
133W
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
