Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMZ120R060M1HXKSA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.29AH1038
Product RangeCoolSiC Series
Your Part Number
114 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.990 |
| 10+ | $8.170 |
| 25+ | $8.030 |
| 50+ | $7.900 |
| 100+ | $7.760 |
| 250+ | $7.600 |
| 500+ | $7.450 |
Price for:Each
Minimum: 1
Multiple: 1
$12.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMZ120R060M1HXKSA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.29AH1038
Product RangeCoolSiC Series
Technical Datasheet
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id36A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.06ohm
Drain Source On State Resistance0.078ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Power Dissipation Pd150W
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.5V
Power Dissipation150W
Operating Temperature Max175°C
Product RangeCoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.078ohm
No. of Pins
4Pins
Rds(on) Test Voltage
18V
Power Dissipation
150W
Product Range
CoolSiC Series
MOSFET Module Configuration
Single
Continuous Drain Current Id
36A
On Resistance Rds(on)
0.06ohm
Transistor Case Style
TO-247
Power Dissipation Pd
150W
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
