Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMZA120R014M1HXKSA1Copy
Newark Part No.32AK4934
Product RangeCoolSiC Trench Series
Your Part Number
548 In Stock
Need more?
60 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
488 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.840 |
Price for:Each
Minimum: 1
Multiple: 1
$43.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMZA120R014M1HXKSA1Copy
Newark Part No.32AK4934
Product RangeCoolSiC Trench Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id127A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.014ohm
Drain Source On State Resistance0.014ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation455W
Power Dissipation Pd455W
Operating Temperature Max175°C
Product RangeCoolSiC Trench Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.014ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
4.2V
Power Dissipation Pd
455W
Product Range
CoolSiC Trench Series
Channel Type
N Channel
Continuous Drain Current Id
127A
On Resistance Rds(on)
0.014ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
455W
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
