Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMZA120R040M1HXKSA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.32AK4936
Product RangeCoolSiC Trench Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.350 |
| 10+ | $17.260 |
| 25+ | $15.170 |
| 50+ | $13.080 |
| 100+ | $12.320 |
| 250+ | $11.690 |
| 500+ | $11.460 |
Price for:Each
Minimum: 1
Multiple: 1
$19.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMZA120R040M1HXKSA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.32AK4936
Product RangeCoolSiC Trench Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id55A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.039ohm
Drain Source On State Resistance0.0544ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation227W
Power Dissipation Pd227W
Operating Temperature Max175°C
Product RangeCoolSiC Trench Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.0544ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
4.2V
Power Dissipation Pd
227W
Product Range
CoolSiC Trench Series
Transistor Polarity
N Channel
Continuous Drain Current Id
55A
On Resistance Rds(on)
0.039ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
227W
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
