Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMZA65R027M1HXKSA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.78AH7252
Product RangeCoolSiC M1
Your Part Number
283 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.940 |
| 10+ | $13.740 |
| 25+ | $13.450 |
| 50+ | $13.180 |
| 100+ | $12.890 |
| 250+ | $12.640 |
| 500+ | $12.370 |
Price for:Each
Minimum: 1
Multiple: 1
$19.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMZA65R027M1HXKSA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.78AH7252
Product RangeCoolSiC M1
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id59A
Drain Source Voltage Vds650V
Drain Source On State Resistance27mohm
On Resistance Rds(on)0.027ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.5V
Power Dissipation189W
Power Dissipation Pd189W
Operating Temperature Max150°C
Product RangeCoolSiC M1
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.027ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
189W
Product Range
CoolSiC M1
Transistor Polarity
N Channel
Continuous Drain Current Id
59A
Drain Source On State Resistance
27mohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
189W
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
