Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IMZA65R072M1HXKSA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 78AH7254 |
| Product Range | CoolSiC M1 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.620 |
| 10+ | $9.240 |
| 100+ | $6.860 |
| 500+ | $6.420 |
| 1000+ | $5.750 |
| 2500+ | $5.630 |
| 10000+ | $5.510 |
Price for:Each
Minimum: 1
Multiple: 1
$11.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IMZA65R072M1HXKSA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 78AH7254 |
| Product Range | CoolSiC M1 |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| MOSFET Module Configuration | Single |
| Channel Type | N Channel |
| Continuous Drain Current Id | 28A |
| On Resistance Rds(on) | 0.072ohm |
| Drain Source Voltage Vds | 650V |
| Drain Source On State Resistance | 0.072ohm |
| Transistor Case Style | TO-247 |
| No. of Pins | 4Pins |
| Rds(on) Test Voltage | 18V |
| Power Dissipation Pd | 96W |
| Gate Source Threshold Voltage Max | 4.5V |
| Power Dissipation | 96W |
| Operating Temperature Max | 150°C |
| Product Range | CoolSiC M1 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Channel Type | N Channel |
| On Resistance Rds(on) | 0.072ohm |
| Drain Source On State Resistance | 0.072ohm |
| No. of Pins | 4Pins |
| Power Dissipation Pd | 96W |
| Power Dissipation | 96W |
| Product Range | CoolSiC M1 |
| MOSFET Module Configuration | Single |
|---|---|
| Continuous Drain Current Id | 28A |
| Drain Source Voltage Vds | 650V |
| Transistor Case Style | TO-247 |
| Rds(on) Test Voltage | 18V |
| Gate Source Threshold Voltage Max | 4.5V |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
