Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMZA65R107M1HXKSA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.78AH7255
Product RangeCoolSiC M1
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.480 |
| 10+ | $5.930 |
| 25+ | $5.840 |
| 50+ | $5.770 |
| 100+ | $5.690 |
| 250+ | $5.680 |
| 500+ | $5.670 |
Price for:Each
Minimum: 1
Multiple: 1
$8.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMZA65R107M1HXKSA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.78AH7255
Product RangeCoolSiC M1
Technical Datasheet
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id20A
Drain Source Voltage Vds650V
On Resistance Rds(on)0.107ohm
Drain Source On State Resistance0.107ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Power Dissipation Pd75W
Gate Source Threshold Voltage Max4.5V
Power Dissipation75W
Operating Temperature Max150°C
Product RangeCoolSiC M1
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.107ohm
No. of Pins
4Pins
Power Dissipation Pd
75W
Power Dissipation
75W
Product Range
CoolSiC M1
MOSFET Module Configuration
Single
Continuous Drain Current Id
20A
On Resistance Rds(on)
0.107ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
