Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPA80R1K0CEXKSA2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AC9699
Product RangeCoolMOS CE
Your Part Number
797 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $1.940 |
| 100+ | $1.180 |
| 500+ | $0.944 |
| 1000+ | $0.869 |
| 2500+ | $0.804 |
| 5000+ | $0.734 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPA80R1K0CEXKSA2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AC9699
Product RangeCoolMOS CE
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id5.7A
Drain Source On State Resistance0.83ohm
On Resistance Rds(on)0.83ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation32W
Power Dissipation Pd32W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CE
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.83ohm
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
32W
No. of Pins
3Pins
Product Range
CoolMOS CE
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
5.7A
On Resistance Rds(on)
0.83ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
32W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
