Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPA90R340C3XKSA2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH6889
Product RangeCoolMOS C3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.780 |
| 10+ | $4.550 |
| 25+ | $4.070 |
| 50+ | $3.590 |
| 100+ | $3.290 |
| 250+ | $3.020 |
| 500+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPA90R340C3XKSA2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH6889
Product RangeCoolMOS C3
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds900V
Continuous Drain Current Id15A
Drain Source On State Resistance0.28ohm
On Resistance Rds(on)0.28ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation35W
Power Dissipation Pd35W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS C3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
900V
Drain Source On State Resistance
0.28ohm
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
35W
No. of Pins
3Pins
Product Range
CoolMOS C3
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
15A
On Resistance Rds(on)
0.28ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
35W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
