Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPAN70R600P7SXKSA1Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.39AH8891
Product RangeCoolMOS P7
Your Part Number
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $0.933 |
| 100+ | $0.848 |
| 500+ | $0.697 |
| 1000+ | $0.567 |
| 2500+ | $0.555 |
| 10000+ | $0.545 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPAN70R600P7SXKSA1Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.39AH8891
Product RangeCoolMOS P7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds700V
Continuous Drain Current Id8.5A
On Resistance Rds(on)0.49ohm
Drain Source On State Resistance0.49ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Power Dissipation Pd24.9W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation24.9W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
700V
On Resistance Rds(on)
0.49ohm
Transistor Case Style
TO-220FP
Power Dissipation Pd
24.9W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS P7
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
8.5A
Drain Source On State Resistance
0.49ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
24.9W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for IPAN70R600P7SXKSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
