Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB60R180P7ATMA1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel49AC7997RL
Cut Tape49AC7997
Product RangeCoolMOS P7
Your Part Number
434 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.350 | $3.35 |
| Total Price | $3.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 50+ | $1.710 |
| 100+ | $1.550 |
| 250+ | $1.410 |
| 500+ | $1.270 |
| 1000+ | $1.240 |
| 2500+ | $1.220 |
| 5000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB60R180P7ATMA1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel49AC7997RL
Cut Tape49AC7997
Product RangeCoolMOS P7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id18A
On Resistance Rds(on)0.145ohm
Drain Source On State Resistance0.145ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd72W
Gate Source Threshold Voltage Max3.5V
Power Dissipation72W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.145ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
18A
Drain Source On State Resistance
0.145ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
72W
Power Dissipation
72W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
