Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB60R360P7ATMA1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel86AK5179
Re-Reel49AC7999RL
Cut Tape49AC7999
Product RangeCoolMOS P7
Your Part Number
195 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.480 | $2.48 |
| Total Price | $2.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 50+ | $1.210 |
| 100+ | $1.080 |
| 250+ | $0.973 |
| 500+ | $0.865 |
| 1000+ | $0.848 |
| 2500+ | $0.830 |
| 5000+ | $0.813 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.797 |
| 3000+ | $0.713 |
| 5000+ | $0.699 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB60R360P7ATMA1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel86AK5179
Re-Reel49AC7999RL
Cut Tape49AC7999
Product RangeCoolMOS P7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id9A
On Resistance Rds(on)0.305ohm
Drain Source On State Resistance0.36ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation41W
Power Dissipation Pd41W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
600V CoolMOS™ P7 power transistor, a revolutionary technology for high voltage power MOSFETs. Designed according to the superjunction (SJ) principle suitable for use in PFC stages, hard switching PWM stages and resonant switching stages for e.g. PC silverbox, adapter, LCD & PDP TV, lighting, server, telecom and UPS.
- Suitable for hard and soft switching due to an outstanding commutation ruggedness
- Significant reduction of switching and conduction losses
- Excellent ESD robustness <gt/>2KV (HBM) for all products
- Best in class RDS(on)/package
- Ease of use and fast design-in through low ringing tendency and usage across PFC and PWM stages
- Simplified thermal management due to low switching and conduction losses
- Increased power density solutions
- Suitable for a wide variety of applications and power ranges
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.305ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
41W
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
9A
Drain Source On State Resistance
0.36ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
Power Dissipation Pd
41W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPB60R360P7ATMA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
