Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB65R095C7ATMA2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel02AH4433RL
Cut Tape02AH4433
Product RangeCoolMOS C7 Series
Your Part Number
285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.370 | $6.37 |
| Total Price | $6.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.370 |
| 50+ | $3.390 |
| 100+ | $3.110 |
| 250+ | $3.020 |
| 500+ | $2.940 |
| 1000+ | $2.880 |
| 2500+ | $2.820 |
| 5000+ | $2.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB65R095C7ATMA2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel02AH4433RL
Cut Tape02AH4433
Product RangeCoolMOS C7 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id24A
Drain Source On State Resistance0.095ohm
On Resistance Rds(on)0.084ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation128W
Power Dissipation Pd128W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS C7 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.095ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
128W
No. of Pins
3Pins
Product Range
CoolMOS C7 Series
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
24A
On Resistance Rds(on)
0.084ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
Power Dissipation Pd
128W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPB65R095C7ATMA2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
