Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB65R190CFDATMA2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel03AJ1835RL
Cut Tape03AJ1835
Product RangeCoolMOS CFD2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.070 | $4.07 |
| Total Price | $4.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 50+ | $2.700 |
| 100+ | $2.040 |
| 250+ | $1.910 |
| 500+ | $1.780 |
| 1000+ | $1.510 |
| 2500+ | $1.480 |
| 5000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB65R190CFDATMA2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel03AJ1835RL
Cut Tape03AJ1835
Product RangeCoolMOS CFD2
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id17.5A
Drain Source On State Resistance0.171ohm
On Resistance Rds(on)0.171ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd151W
Power Dissipation151W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.171ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
151W
No. of Pins
3Pins
Product Range
CoolMOS CFD2
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
17.5A
On Resistance Rds(on)
0.171ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
151W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
