Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB90R340C3ATMA2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK5184
Re-Reel02AH6890RL
Cut Tape02AH6890
Product RangeCoolMOS Series
Your Part Number
2,461 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.060 | $7.06 |
| Total Price | $7.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.060 |
| 50+ | $3.750 |
| 100+ | $3.430 |
| 250+ | $3.330 |
| 500+ | $3.210 |
| 1000+ | $3.150 |
| 2500+ | $3.080 |
| 5000+ | $3.020 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.600 |
| 3000+ | $2.530 |
| 5000+ | $2.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB90R340C3ATMA2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK5184
Re-Reel02AH6890RL
Cut Tape02AH6890
Product RangeCoolMOS Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds900V
Continuous Drain Current Id15A
On Resistance Rds(on)0.28ohm
Drain Source On State Resistance0.34ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation208W
Power Dissipation Pd208W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
900V
On Resistance Rds(on)
0.28ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
208W
No. of Pins
3Pins
Product Range
CoolMOS Series
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
15A
Drain Source On State Resistance
0.34ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
208W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
