Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPBE65R115CFD7AATMA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel91AH7682RL
Cut Tape91AH7682
Product RangeCoolMOS CFD7A SJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.370 | $6.37 |
| Total Price | $6.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.370 |
| 50+ | $3.450 |
| 100+ | $3.170 |
| 250+ | $3.050 |
| 500+ | $2.930 |
| 1000+ | $2.870 |
| 2500+ | $2.810 |
| 5000+ | $2.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPBE65R115CFD7AATMA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel91AH7682RL
Cut Tape91AH7682
Product RangeCoolMOS CFD7A SJ
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id21A
Drain Source On State Resistance0.103ohm
On Resistance Rds(on)0.103ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation114W
Power Dissipation Pd114W
No. of Pins7Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7A SJ
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.103ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
114W
No. of Pins
7Pins
Product Range
CoolMOS CFD7A SJ
Automotive Qualification Standard
AEC-Q101
Channel Type
N Channel
Continuous Drain Current Id
21A
On Resistance Rds(on)
0.103ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
114W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
