Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 50+ | $0.769 |
| 100+ | $0.684 |
| 250+ | $0.611 |
| 500+ | $0.536 |
| 1000+ | $0.526 |
| 2500+ | $0.515 |
| 5000+ | $0.505 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPC90N04S5L3R3ATMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel39AH8902RL
Cut Tape39AH8902
Product RangeOptiMOS 5
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id90A
Drain Source On State Resistance2600µohm
On Resistance Rds(on)0.0026ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Power Dissipation Pd62W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation62W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
2600µohm
Transistor Case Style
TDSON
Power Dissipation Pd
62W
Gate Source Threshold Voltage Max
1.6V
No. of Pins
8Pins
Product Range
OptiMOS 5
Automotive Qualification Standard
AEC-Q101
Channel Type
N Channel
Continuous Drain Current Id
90A
On Resistance Rds(on)
0.0026ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
62W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPC90N04S5L3R3ATMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

