Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD090N03LGATMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel50Y2025
Cut Tape50Y2025
Your Part Number
3,497 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.160 | $5.80 |
| Total Price | $5.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.160 |
| 10+ | $0.707 |
| 25+ | $0.640 |
| 50+ | $0.571 |
| 100+ | $0.502 |
| 250+ | $0.445 |
| 500+ | $0.388 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD090N03LGATMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel50Y2025
Cut Tape50Y2025
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id40A
Drain Source On State Resistance9000µohm
On Resistance Rds(on)0.0075ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd42W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation42W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
9000µohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
42W
Gate Source Threshold Voltage Max
2.2V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
40A
On Resistance Rds(on)
0.0075ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
42W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
