Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD135N03LGATMA1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel86AK5202
Re-Reel50Y2027RL
Cut Tape50Y2027
Your Part Number
4,530 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.210 | $6.05 |
| Total Price | $6.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.210 |
| 10+ | $0.753 |
| 15+ | $0.687 |
| 25+ | $0.621 |
| 50+ | $0.555 |
| 125+ | $0.493 |
| 250+ | $0.437 |
| 500+ | $0.381 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.307 |
| 7500+ | $0.272 |
| 12500+ | $0.267 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD135N03LGATMA1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel86AK5202
Re-Reel50Y2027RL
Cut Tape50Y2027
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id30A
Drain Source On State Resistance0.0135ohm
On Resistance Rds(on)0.0113ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd31W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation31W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0135ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
31W
Gate Source Threshold Voltage Max
2.2V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
30A
On Resistance Rds(on)
0.0113ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
31W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPD135N03LGATMA1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
