Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD50R650CEAUMA1Copy
Newark Part No.34AC1674
Product RangeCoolMOS CE
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD50R650CEAUMA1Copy
Newark Part No.34AC1674
Product RangeCoolMOS CE
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id9A
Drain Source On State Resistance0.59ohm
On Resistance Rds(on)0.59ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage13V
Power Dissipation Pd69W
Gate Source Threshold Voltage Max3V
Power Dissipation69W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CE
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.59ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
13V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS CE
MSL
MSL 3 - 168 hours
Transistor Polarity
N Channel
Continuous Drain Current Id
9A
On Resistance Rds(on)
0.59ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
69W
Power Dissipation
69W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
