Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD60R2K1CEAUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK5224
Re-Reel34AC1677RL
Cut Tape34AC1677
Product RangeCoolMOS CE
Your Part Number
2,546 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.090 | $5.45 |
| Total Price | $5.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.090 |
| 10+ | $0.702 |
| 15+ | $0.646 |
| 25+ | $0.590 |
| 50+ | $0.534 |
| 125+ | $0.480 |
| 250+ | $0.471 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.319 |
| 7500+ | $0.288 |
| 12500+ | $0.283 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD60R2K1CEAUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK5224
Re-Reel34AC1677RL
Cut Tape34AC1677
Product RangeCoolMOS CE
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id3.7A
Drain Source On State Resistance2.1ohm
On Resistance Rds(on)1.8ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd38W
Gate Source Threshold Voltage Max3V
Power Dissipation38W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CE
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
2.1ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS CE
MSL
MSL 3 - 168 hours
Transistor Polarity
N Channel
Continuous Drain Current Id
3.7A
On Resistance Rds(on)
1.8ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
38W
Power Dissipation
38W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
